+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C770/P

IC: PIC microcontroller; 3.5kB; 20MHz; I2C,SPI,SSP; THT; DIP20

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C770/P
TME Symbol:
PIC16C770/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
THT
Case
DIP20
Number of inputs/outputs
16
Family
PIC16
Number of capacitive channels
6
Kind of package
tube
Memory
3.5kB EPROM
Operating temperature
0...70°C
Number of PWM channels
1
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • SSP
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 4...5.5V
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C770/P
0 in TME stock
Net price for quantities from 110 pcs - 2.99 USDGross price for quantities from 110 pcs - 2.99 USD
No. of pieces (Multiplicity: 22)
Minimum order quantity: 110.
Multiplicity: 22.