+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16C770/SS

IC: PIC microcontroller; 3.5kB; 20MHz; ADC,I2C,SPI; SMD; SSOP20

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16C770/SS
TME Symbol:
PIC16C770/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
SMD
Case
SSOP20
Number of inputs/outputs
16
Family
PIC16
Number of capacitive channels
6
Kind of package
tube
Memory
3.5kB EPROM
Operating temperature
0...70°C
Number of PWM channels
1
Manufacturer standard package
67pcs.
Kind of core
8-bit
Interface
  • ADC
  • I2C
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 4...5.5V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16C770/SS
0 in TME stock
Net price for quantities from 134 pcs - 3.17 USDGross price for quantities from 134 pcs - 3.17 USD
No. of pieces (Multiplicity: 67)
Minimum order quantity: 134.
Multiplicity: 67.