+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F13274-E/PT

IC: PIC microcontroller; 7kB; 32MHz; I2C,LIN,SPI,UART,USART; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F13274-E/PT
TME Symbol:
PIC16F13274-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
32MHz
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
35
Kind of package
in-tray
Memory
7kB FLASH
Operating temperature
-40...125°C
Number of output compare channels
2
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.8...5.5V
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F13274-E/PT
0 in TME stock
Net price for quantities from 320 pcs - 1.07 USDGross price for quantities from 320 pcs - 1.07 USD
No. of pieces (Multiplicity: 160)