+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1455-E/P

IC: PIC microcontroller; 48MHz; 2.3÷5.5VDC; THT; PDIP14; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1455-E/P
TME Symbol:
PIC16F1455-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
48MHz
Mounting
THT
Case
PDIP14
Number of inputs/outputs
12
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
5
Manufacturer standard package
30pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • LIN
  • MSSP (SPI / I2C)
  • USB 2.0
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1455-E/P
0 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 30 pcs - 2.21 USDGross price for quantities from 30 pcs - 2.21 USD
Net price for quantities from 60 pcs - 2.16 USDGross price for quantities from 60 pcs - 2.16 USD
Net price for quantities from 120 pcs - 2.11 USDGross price for quantities from 120 pcs - 2.11 USD
Net price for quantities from 240 pcs - 2.06 USDGross price for quantities from 240 pcs - 2.06 USD
Net price for quantities from 480 pcs - 2.02 USDGross price for quantities from 480 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)