+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1459-E/SS

IC: PIC microcontroller; 48MHz; 2.3÷5.5VDC; SMD; SSOP20; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1459-E/SS
TME Symbol:
PIC16F1459-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
48MHz
Mounting
SMD
Case
SSOP20
Number of inputs/outputs
18
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
9
Number of comparators
2
Manufacturer standard package
67pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • LIN
  • MSSP (SPI / I2C)
  • USB 2.0
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1459-E/SS
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 67 pcs - 2.15 USDGross price for quantities from 67 pcs - 2.15 USD
Net price for quantities from 134 pcs - 2.09 USDGross price for quantities from 134 pcs - 2.09 USD
Net price for quantities from 268 pcs - 2.05 USDGross price for quantities from 268 pcs - 2.05 USD
Net price for quantities from 536 pcs - 2.01 USDGross price for quantities from 536 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)