+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1503-E/SL

IC: PIC microcontroller; 20MHz; MSSP (SPI / I2C); 2.3÷5.5VDC; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1503-E/SL
TME Symbol:
PIC16F1503-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
20MHz
Interface
MSSP (SPI / I2C)
Mounting
SMD
Case
SOIC14
Number of inputs/outputs
12
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B SRAM 3.5kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
8
Number of comparators
2
Manufacturer standard package
57pcs.
Kind of core
8-bit
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x2
  • CWG
  • NCO
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1503-E/SL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 57 pcs - 1.01 USDGross price for quantities from 57 pcs - 1.01 USD
Net price for quantities from 114 pcs - 0.99 USDGross price for quantities from 114 pcs - 0.99 USD
Net price for quantities from 228 pcs - 0.97 USDGross price for quantities from 228 pcs - 0.97 USD
Net price for quantities from 456 pcs - 0.94 USDGross price for quantities from 456 pcs - 0.94 USD