+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1507-E/GZ

IC: PIC microcontroller; 20MHz; MSSP (SPI / I2C); 2.3÷5.5VDC; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1507-E/GZ
TME Symbol:
PIC16F1507-E/GZ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
20MHz
Interface
MSSP (SPI / I2C)
Mounting
SMD
Case
UQFN20
Number of inputs/outputs
18
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B SRAM 3.5kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
12
Manufacturer standard package
91pcs.
Kind of core
8-bit
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x2
  • CWG
  • NCO
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1507-E/GZ
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 91 pcs - 1.22 USDGross price for quantities from 91 pcs - 1.22 USD
Net price for quantities from 182 pcs - 1.19 USDGross price for quantities from 182 pcs - 1.19 USD
Net price for quantities from 364 pcs - 1.16 USDGross price for quantities from 364 pcs - 1.16 USD
Net price for quantities from 546 pcs - 1.14 USDGross price for quantities from 546 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)