+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1508-E/P

IC: PIC microcontroller; 7kB; 20MHz; 2.3÷5.5VDC; THT; DIP20; PIC16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1508-E/P
TME Symbol:
PIC16F1508-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
THT
Case
DIP20
Number of inputs/outputs
18/17
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
12
Kind of package
tube
Memory
256B SRAM 7000B FLASH
Operating temperature
-40...125°C
Number of PWM channels
4
Number of comparators
2
Terminal pitch
2.54mm
Operating frequency
0...20MHz
Built-in generator
32kHz, 16MHz
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • LIN
  • MSSP (SPI / I2C)
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
  • XLP
Gross weight1.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1508-E/P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 22 pcs - 1.79 USDGross price for quantities from 22 pcs - 1.79 USD
Net price for quantities from 110 pcs - 1.68 USDGross price for quantities from 110 pcs - 1.68 USD
Net price for quantities from 396 pcs - 1.62 USDGross price for quantities from 396 pcs - 1.62 USD