+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1513-E/SO

IC: PIC microcontroller; 7kB; A/E/USART,MSSP (SPI / I2C); SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1513-E/SO
TME Symbol:
PIC16F1513-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Mounting
SMD
Case
SO28
Integrated circuit features
XLP
Number of inputs/outputs
25
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Max. frequency
20MHz
Kind of package
tube
Memory
256B SRAM
Operating temperature
-40...125°C
Built-in generator
32kHz, 16MHz
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • MSSP (SPI / I2C)
Supply voltage
  • 2.3...5.5V DC
Gross weight0.793 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1513-E/SO
0 in TME stock
No. of pieces (Multiplicity: 243)
Minimum order quantity: 243.
Multiplicity: 243.
Net price for quantities from 243 pcs - 1.54 USDGross price for quantities from 243 pcs - 1.54 USD