+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F15213-E/MF

IC: PIC microcontroller; 3.5kB; 32MHz; MSSP (SPI / I2C); SMD; DFN8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F15213-E/MF
TME Symbol:
PIC16F15213-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
32MHz
Interface
MSSP (SPI / I2C)
Mounting
SMD
Case
DFN8
Number of inputs/outputs
6/5
Number of 8bit timers
1
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
7
Kind of package
tube
Memory
256B SRAM 3500B FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Terminal pitch
0.65mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
120pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F15213-E/MF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD