+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F15245-E/SO

IC: PIC microcontroller; 14kB; 32MHz; 1.8÷5.5VDC; SMD; SO20-W; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F15245-E/SO
TME Symbol:
PIC16F15245-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
SO20-W
Number of inputs/outputs
18/17
Number of 8bit timers
1
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
14
Kind of package
tube
Memory
1kB SRAM 14000B FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Terminal pitch
1.27mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Built-in generator
31kHz, 1...32MHz
Manufacturer standard package
38pcs.
Kind of core
8-bit
Interface
  • EUSART
  • MSSP (SPI / I2C)
  • SMBus
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP x2
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F15245-E/SO
0 in TME stock
Net price for quantities from 3 pcs - 0.91 USDGross price for quantities from 3 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 114 pcs - 0.78 USDGross price for quantities from 114 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)