+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F15323-E/JQ

IC: PIC microcontroller; 3.5kB; 32MHz; 2.3÷5.5VDC; SMD; UQFN16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F15323-E/JQ
TME Symbol:
PIC16F15323-E/JQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
32MHz
Mounting
SMD
Case
UQFN16
Number of inputs/outputs
12
Number of 8bit timers
1
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
11
Kind of package
tube
Memory
256B SRAM 3500B FLASH
Operating temperature
-40...125°C
Number of PWM channels
4
Number of comparators
2
Terminal pitch
0.65mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • PMBus
  • PPS
  • RS232
  • RS485
  • SMBus
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • CWG
  • HLT
  • internal temperature sensor
  • NCO
  • PoR
  • PPS
  • watchdog
  • zero cross detect
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F15323-E/JQ
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.