+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F15323T-E/ST

IC: PIC microcontroller; 32MHz; 1.8÷5.5VDC; SMD; TSSOP14; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F15323T-E/ST
TME Symbol:
PIC16F15323T-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
TSSOP14
Number of inputs/outputs
12
Number of 8bit timers
1
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
reel, tape
Memory
256B SRAM 3.5kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
11
Number of comparators
2
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
2500pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • PPS
  • RS232
  • RS485
  • SPI
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • CWG
  • HLT
  • internal temperature sensor
  • NCO
  • PoR
  • PPS
  • watchdog
  • zero cross detect
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F15323T-E/ST
0 in TME stock
Net price for quantities from 2500 pcs - 0.90 USDGross price for quantities from 2500 pcs - 0.90 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.