+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1574-E/JQ

IC: PIC microcontroller; 32MHz; EUSART,I2C,ICSP,LIN,PPS,SPI

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1574-E/JQ
TME Symbol:
PIC16F1574-E/JQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
UQFN16
Number of inputs/outputs
12
Number of 8bit timers
2
Number of 16bit timers
5
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
0.5kB SRAM 7kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
8
Number of comparators
2
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • ICSP
  • LIN
  • PPS
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CWG
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1574-E/JQ
0 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 91 pcs - 1.22 USDGross price for quantities from 91 pcs - 1.22 USD
Net price for quantities from 182 pcs - 1.19 USDGross price for quantities from 182 pcs - 1.19 USD
Net price for quantities from 364 pcs - 1.14 USDGross price for quantities from 364 pcs - 1.14 USD
Net price for quantities from 546 pcs - 1.13 USDGross price for quantities from 546 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.