+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1579-E/SO

IC: PIC microcontroller; 32MHz; EUSART,I2C,ICSP,LIN,PPS,SPI

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1579-E/SO
TME Symbol:
PIC16F1579-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
SOIC20
Number of inputs/outputs
18
Number of 8bit timers
2
Number of 16bit timers
5
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
12
Number of comparators
2
Manufacturer standard package
38pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • ICSP
  • LIN
  • PPS
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CWG
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1579-E/SO
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 38 pcs - 1.58 USDGross price for quantities from 38 pcs - 1.58 USD
Net price for quantities from 76 pcs - 1.55 USDGross price for quantities from 76 pcs - 1.55 USD
Net price for quantities from 152 pcs - 1.51 USDGross price for quantities from 152 pcs - 1.51 USD
Net price for quantities from 304 pcs - 1.48 USDGross price for quantities from 304 pcs - 1.48 USD
Net price for quantities from 608 pcs - 1.44 USDGross price for quantities from 608 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)