+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1619-E/P

IC: PIC microcontroller; 32MHz; 2.3÷5.5VDC; THT; PDIP20; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1619-E/P
TME Symbol:
PIC16F1619-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
THT
Case
PDIP20
Number of inputs/outputs
18
Number of 8bit timers
4
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
12
Number of comparators
2
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • PPS
  • RS232
  • RS485
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • CRC
  • CWG
  • PID
  • PoR
  • PPS
  • watchdog
  • XLP
  • ZCD
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1619-E/P
0 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 22 pcs - 2.11 USDGross price for quantities from 22 pcs - 2.11 USD
Net price for quantities from 66 pcs - 2.06 USDGross price for quantities from 66 pcs - 2.06 USD
Net price for quantities from 132 pcs - 2.02 USDGross price for quantities from 132 pcs - 2.02 USD
Net price for quantities from 264 pcs - 1.98 USDGross price for quantities from 264 pcs - 1.98 USD
Net price for quantities from 528 pcs - 1.93 USDGross price for quantities from 528 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)