+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1703-E/SL

IC: PIC microcontroller; 32MHz; I2C,PPS,SPI; 2.3÷5.5VDC; SMD; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1703-E/SL
TME Symbol:
PIC16F1703-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
SOIC14
Number of inputs/outputs
12
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B SRAM 3.5kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
8
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
57pcs.
Kind of core
8-bit
Interface
  • I2C
  • PPS
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PPS
  • watchdog
  • XLP
  • zero cross detect
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1703-E/SL
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 57 pcs - 1.50 USDGross price for quantities from 57 pcs - 1.50 USD
Net price for quantities from 114 pcs - 1.47 USDGross price for quantities from 114 pcs - 1.47 USD
Net price for quantities from 228 pcs - 1.42 USDGross price for quantities from 228 pcs - 1.42 USD
Net price for quantities from 456 pcs - 1.38 USDGross price for quantities from 456 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)