+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1705-E/P

IC: PIC microcontroller; 32MHz; 2.3÷5.5VDC; THT; PDIP14; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1705-E/P
TME Symbol:
PIC16F1705-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
THT
Case
PDIP14
Number of inputs/outputs
12
Number of 8bit timers
4
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
8
Number of comparators
2
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
30pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • PPS
  • RS232
  • RS485
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x3
  • COG
  • PoR
  • PPS
  • watchdog
  • XLP
  • zero cross detect
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1705-E/P
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 30 pcs - 1.60 USDGross price for quantities from 30 pcs - 1.60 USD
Net price for quantities from 60 pcs - 1.57 USDGross price for quantities from 60 pcs - 1.57 USD
Net price for quantities from 120 pcs - 1.54 USDGross price for quantities from 120 pcs - 1.54 USD
Net price for quantities from 240 pcs - 1.50 USDGross price for quantities from 240 pcs - 1.50 USD
Net price for quantities from 480 pcs - 1.47 USDGross price for quantities from 480 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)