+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F17115-E/MD

IC: PIC microcontroller; 32MHz; 1.8÷5.5VDC; SMD; DFN8; PIC16; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F17115-E/MD
TME Symbol:
PIC16F17115-E/MD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
DFN8
Number of inputs/outputs
6
Number of 8bit timers
2
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B EEPROM 0.5kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of comparators
2
Number of 12bit A/D converters
7
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • MSSP (SPI / I2C)
  • PPS
  • RS232
  • RS485
  • SMBus
  • SPI
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC
  • CLC x2
  • CWG
  • FVR
  • HLT
  • NCO
  • PoR
  • PPS
  • watchdog
  • ZCD
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F17115-E/MD
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)