+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F17144-E/6N

IC: PIC microcontroller; 7kB; 32MHz; I2C,RS232,RS485,SPI,UART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F17144-E/6N
TME Symbol:
PIC16F17144-E/6N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
32MHz
Mounting
SMD
Case
VQFN20
Number of inputs/outputs
18
Family
PIC16
Number of capacitive channels
17
Kind of package
tube
Memory
7kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • I2C
  • RS232
  • RS485
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F17144-E/6N
0 in TME stock
Net price for quantities from 455 pcs - 0.76 USDGross price for quantities from 455 pcs - 0.76 USD
No. of pieces (Multiplicity: 91)
Minimum order quantity: 455.
Multiplicity: 91.