+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1769-E/ML

IC: PIC microcontroller; 32MHz; EUSART,I2C,LIN,RS232,RS485,SPI

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1769-E/ML
TME Symbol:
PIC16F1769-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
QFN20
Number of inputs/outputs
18
Number of 8bit timers
3
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
12
Number of comparators
4
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • RS232
  • RS485
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x3
  • COG
  • CWG
  • HLT
  • Phase locked loop
  • PoR
  • PPS
  • watchdog
  • XLP
  • ZCD
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1769-E/ML
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
Net price for quantities from 91 pcs - 2.09 USDGross price for quantities from 91 pcs - 2.09 USD
Net price for quantities from 182 pcs - 2.04 USDGross price for quantities from 182 pcs - 2.04 USD
Net price for quantities from 364 pcs - 1.99 USDGross price for quantities from 364 pcs - 1.99 USD
Net price for quantities from 546 pcs - 1.95 USDGross price for quantities from 546 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)