+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1777-E/ML

IC: PIC microcontroller; 32MHz; 2.3÷5.5VDC; SMD; QFN44; PIC16; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1777-E/ML
TME Symbol:
PIC16F1777-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
QFN44
Number of inputs/outputs
36
Number of 8bit timers
5
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
28
Number of comparators
8
Number of output compare channels
4
Number of input capture channels
4
Manufacturer standard package
45pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • PPS
  • RS232
  • RS485
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • COG
  • Phase locked loop
  • PoR
  • PPS
  • watchdog
  • XLP
  • ZCD
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1777-E/ML
0 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 5 pcs - 3.80 USDGross price for quantities from 5 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 45 pcs - 3.62 USDGross price for quantities from 45 pcs - 3.62 USD
Net price for quantities from 90 pcs - 3.54 USDGross price for quantities from 90 pcs - 3.54 USD
Net price for quantities from 180 pcs - 3.47 USDGross price for quantities from 180 pcs - 3.47 USD
Net price for quantities from 360 pcs - 3.39 USDGross price for quantities from 360 pcs - 3.39 USD
Net price for quantities from 720 pcs - 3.29 USDGross price for quantities from 720 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)