+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1784-E/MV

IC: PIC microcontroller; 32MHz; 2.3÷5.5VDC; SMD; UQFN40; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1784-E/MV
TME Symbol:
PIC16F1784-E/MV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
UQFN40
Number of inputs/outputs
36
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 0.5kB SRAM 7kB FLASH
Operating temperature
-40...125°C
Number of comparators
4
Number of 12bit A/D converters
15
Number of output compare channels
3
Number of input capture channels
3
Manufacturer standard package
73pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
  • PMBus
  • RS232
  • RS485
  • SMBus
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • PWM
  • watchdog
  • XLP
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1784-E/MV
0 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 2.92 USD
Net price for quantities from 73 pcs - 2.86 USDGross price for quantities from 73 pcs - 2.86 USD
Net price for quantities from 146 pcs - 2.80 USDGross price for quantities from 146 pcs - 2.80 USD
Net price for quantities from 292 pcs - 2.73 USDGross price for quantities from 292 pcs - 2.73 USD
Net price for quantities from 584 pcs - 2.68 USDGross price for quantities from 584 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)