+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F18025-E/ST

IC: PIC microcontroller; 14kB; 32MHz; 1.8÷5.5VDC; SMD; TSSOP14

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F18025-E/ST
TME Symbol:
PIC16F18025-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
TSSOP14
Number of 8bit timers
3
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B EEPROM 1kB SRAM
Operating temperature
-40...125°C
Number of 10bit A/D converters
1
Number of comparators
1
Manufacturer standard package
96pcs.
Kind of core
8-bit
Interface
  • EUSART
  • GPIO
  • I2C
  • LIN
  • RS232 / RS485
  • SMBus
  • SPI
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP
  • CLC
  • CWG
  • DIA
  • FVR
  • NCO
  • PoR
  • PPS
  • SAF
  • watchdog
  • ZCD
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F18025-E/ST
323 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 96 pcs - 0.87 USDGross price for quantities from 96 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 96 pcs