+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F18324-E/P

IC: PIC microcontroller; 7kB; 32MHz; 2.3÷5.5VDC; THT; DIP14; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F18324-E/P
TME Symbol:
PIC16F18324-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
32MHz
Mounting
THT
Case
DIP14
Number of inputs/outputs
12/11
Number of 8bit timers
4
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
11
Kind of package
tube
Memory
256B EEPROM 0.5kB SRAM 7000B FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
2
Number of PWM channels
2
Number of comparators
2
Terminal pitch
2.54mm
Operating frequency
0...32MHz
Number of output compare channels
4
Number of input capture channels
4
Manufacturer standard package
30pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • PMBus
  • PPS
  • PWM
  • RS232
  • RS485
  • SMBus
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCL
  • CCP x4
  • CWG x2
  • NCO
  • PMD
  • PPS
Gross weight1.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F18324-E/P
0 in TME stock
Net price for quantities from 270 pcs - 1.46 USDGross price for quantities from 270 pcs - 1.46 USD
No. of pieces (Multiplicity: 270)
Packaging method by the manufacturerTube = 30 pcs