+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F19155-E/SO

IC: PIC microcontroller; 14kB; 32MHz; MSSP (SPI / I2C),UART x2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F19155-E/SO
TME Symbol:
PIC16F19155-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
SO28
Number of inputs/outputs
24
Number of 8bit timers
2
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
20
Kind of package
tube
Memory
256B EEPROM 1kB SRAM 14000B FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Number of comparators
2
Number of 12bit A/D converters
1
Terminal pitch
1.27mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Peripherial
LCD controller
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • MSSP (SPI / I2C)
  • UART x2
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • CLC x4
  • CWG
  • internal clock oscillator
  • LCD controller
  • watchdog
  • ZCD
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F19155-E/SO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 27 pcs - 1.90 USDGross price for quantities from 27 pcs - 1.90 USD