+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F19156-E/SP

IC: PIC microcontroller; 28kB; 32MHz; MSSP (SPI / I2C),UART x2

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F19156-E/SP
TME Symbol:
PIC16F19156-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
28kB
Clock frequency
32MHz
Mounting
THT
Case
DIP28
Number of inputs/outputs
24
Number of 8bit timers
2
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
20
Kind of package
tube
Memory
256B EEPROM 2kB SRAM 28000B FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Number of comparators
2
Number of 12bit A/D converters
1
Terminal pitch
2.54mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Peripherial
LCD controller
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • MSSP (SPI / I2C)
  • UART x2
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • CCP x2
  • CLC x4
  • CWG
  • HLT
  • internal clock oscillator
  • LCD controller
  • watchdog
  • ZCD
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F19156-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 30 pcs - 2.51 USDGross price for quantities from 30 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)