+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F1938-E/SO

IC: PIC microcontroller; 32MHz; 1.8÷5.5VDC; SMD; SOIC28; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1938-E/SO
TME Symbol:
PIC16F1938-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
SMD
Case
SOIC28
Number of inputs/outputs
25
Number of 8bit timers
4
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
256B EEPROM 1kB SRAM 28kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
11
Number of comparators
2
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • EUSART
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
  • PMBus
  • PWM
  • RS232
  • RS485
  • SMBus
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • LCD controller
  • Phase locked loop
  • PoR
  • watchdog
  • XLP
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1938-E/SO
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 27 pcs - 2.61 USDGross price for quantities from 27 pcs - 2.61 USD
Net price for quantities from 54 pcs - 2.55 USDGross price for quantities from 54 pcs - 2.55 USD
Net price for quantities from 108 pcs - 2.50 USDGross price for quantities from 108 pcs - 2.50 USD
Net price for quantities from 243 pcs - 2.44 USDGross price for quantities from 243 pcs - 2.44 USD
Net price for quantities from 486 pcs - 2.36 USDGross price for quantities from 486 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)