+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F505-E/ST

IC: PIC microcontroller; 1.75kB; 20MHz; GPIO,ICSP; 2÷5.5VDC; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F505-E/ST
TME Symbol:
PIC16F505-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Mounting
SMD
Case
TSSOP14
Number of inputs/outputs
12
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
72B SRAM 1.75kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
96pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F505-E/ST
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 96 pcs - 1.17 USDGross price for quantities from 96 pcs - 1.17 USD
Net price for quantities from 192 pcs - 1.14 USDGross price for quantities from 192 pcs - 1.14 USD
Net price for quantities from 384 pcs - 1.10 USDGross price for quantities from 384 pcs - 1.10 USD
Net price for quantities from 576 pcs - 1.09 USDGross price for quantities from 576 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)