+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F506-E/SL

IC: PIC microcontroller; 1.75kB; 20MHz; GPIO,ICSP; 2÷5.5VDC; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F506-E/SL
TME Symbol:
PIC16F506-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Mounting
SMD
Case
SOIC14
Number of inputs/outputs
12
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
64B EEPROM 67B SRAM 1.75kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
57pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F506-E/SL
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.03 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 57 pcs - 0.96 USDGross price for quantities from 57 pcs - 0.96 USD
Net price for quantities from 114 pcs - 0.95 USDGross price for quantities from 114 pcs - 0.95 USD
Net price for quantities from 228 pcs - 0.92 USDGross price for quantities from 228 pcs - 0.92 USD
Net price for quantities from 456 pcs - 0.91 USDGross price for quantities from 456 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)