+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F527-E/JP

IC: PIC microcontroller; 1.75kB; 20MHz; GPIO,ICSP; 2÷5.5VDC; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F527-E/JP
TME Symbol:
PIC16F527-E/JP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Mounting
SMD
Case
UQFN20
Number of inputs/outputs
18
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
64B EEPROM 68B SRAM 1.75kB FLASH
Operating temperature
-40...125°C
Number of comparators
2
Manufacturer standard package
120pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F527-E/JP
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 30 pcs - 0.85 USDGross price for quantities from 30 pcs - 0.85 USD
Net price for quantities from 60 pcs - 0.84 USDGross price for quantities from 60 pcs - 0.84 USD
Net price for quantities from 120 pcs - 0.83 USDGross price for quantities from 120 pcs - 0.83 USD
Net price for quantities from 240 pcs - 0.80 USDGross price for quantities from 240 pcs - 0.80 USD
Net price for quantities from 480 pcs - 0.78 USDGross price for quantities from 480 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)