+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F527-E/P

IC: PIC microcontroller; 1.75kB; 20MHz; GPIO,ICSP; 2÷5.5VDC; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F527-E/P
TME Symbol:
PIC16F527-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
20MHz
Mounting
THT
Case
PDIP20
Number of inputs/outputs
18
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
64B EEPROM 68B SRAM 1.75kB FLASH
Operating temperature
-40...125°C
Number of comparators
2
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F527-E/P
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 22 pcs - 1.41 USDGross price for quantities from 22 pcs - 1.41 USD
Net price for quantities from 66 pcs - 1.38 USDGross price for quantities from 66 pcs - 1.38 USD
Net price for quantities from 132 pcs - 1.35 USDGross price for quantities from 132 pcs - 1.35 USD
Net price for quantities from 264 pcs - 1.32 USDGross price for quantities from 264 pcs - 1.32 USD
Net price for quantities from 528 pcs - 1.28 USDGross price for quantities from 528 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)