+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F616-E/SL

IC: PIC microcontroller; 3.5kB; 20MHz; ICSP; 2÷5VDC; SMD; SO14; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F616-E/SL
TME Symbol:
PIC16F616-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Interface
ICSP
Mounting
SMD
Case
SO14
Number of inputs/outputs
12/11
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
128B SRAM 3500B FLASH
Operating temperature
-40...125°C
Number of comparators
2
Terminal pitch
1.27mm
Operating frequency
0...20MHz
Built-in generator
4MHz, 8MHz
Manufacturer standard package
57pcs.
Kind of core
8-bit
Supply voltage
  • 2...5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F616-E/SL
41 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 57 pcs