+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F627-04/SO

IC: PIC microcontroller; 1.75kB; 4MHz; A/E/USART; 3÷5.5VDC; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F627-04/SO
TME Symbol:
PIC16F627-04/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
4MHz
Interface
A/E/USART
Mounting
SMD
Case
SO18
Number of inputs/outputs
16
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B EEPROM 224B SRAM 1750B FLASH
Operating temperature
0...70°C
Number of comparators
2
Terminal pitch
1.27mm
Operating frequency
0...4MHz
Manufacturer standard package
42pcs.
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F627-04/SO
62 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 84 pcs - 3.29 USDGross price for quantities from 84 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs