+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F628-20E/SO

IC: PIC microcontroller; 3.5kB; 20MHz; A/E/USART,GPIO,ICSP; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F628-20E/SO
TME Symbol:
PIC16F628-20E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
SMD
Case
SOIC18
Number of inputs/outputs
16
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B EEPROM 224B SRAM 3.5kB FLASH
Operating temperature
-40...125°C
Number of comparators
2
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
42pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F628-20E/SO
0 in TME stock
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 5 pcs - 5.12 USDGross price for quantities from 5 pcs - 5.12 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 42 pcs - 4.87 USDGross price for quantities from 42 pcs - 4.87 USD
Net price for quantities from 84 pcs - 4.78 USDGross price for quantities from 84 pcs - 4.78 USD
Net price for quantities from 168 pcs - 4.67 USDGross price for quantities from 168 pcs - 4.67 USD
Net price for quantities from 336 pcs - 4.57 USDGross price for quantities from 336 pcs - 4.57 USD
Net price for quantities from 672 pcs - 4.45 USDGross price for quantities from 672 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.