+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F689-E/P

IC: PIC microcontroller; 7kB; 20MHz; A/E/USART,GPIO,ICSP,SSP

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F689-E/P
TME Symbol:
PIC16F689-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
THT
Case
PDIP20
Number of inputs/outputs
18
Number of 8bit timers
1
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 256B SRAM 7kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
12
Number of comparators
2
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • SSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F689-E/P
0 in TME stock
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 5 pcs - 3.48 USDGross price for quantities from 5 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 22 pcs - 3.30 USDGross price for quantities from 22 pcs - 3.30 USD
Net price for quantities from 66 pcs - 3.24 USDGross price for quantities from 66 pcs - 3.24 USD
Net price for quantities from 132 pcs - 3.17 USDGross price for quantities from 132 pcs - 3.17 USD
Net price for quantities from 264 pcs - 3.09 USDGross price for quantities from 264 pcs - 3.09 USD
Net price for quantities from 528 pcs - 3.00 USDGross price for quantities from 528 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)