+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F72-I/SO

IC: PIC microcontroller; 3.5kB; 20MHz; ICSP,SSP; 4÷5.5VDC; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F72-I/SO
TME Symbol:
PIC16F72-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
SMD
Case
SO28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
5
Kind of package
tube
Memory
128B SRAM 3500B FLASH
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Operating frequency
0...20MHz
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • ICSP
  • SSP
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.791 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F72-I/SO
108 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 27 pcs - 3.08 USDGross price for quantities from 27 pcs - 3.08 USD
Net price for quantities from 81 pcs - 2.96 USDGross price for quantities from 81 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs