+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F785-E/P

IC: PIC microcontroller; 3.5kB; 20MHz; GPIO,ICSP; 2÷5.5VDC; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F785-E/P
TME Symbol:
PIC16F785-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
THT
Case
PDIP20
Number of inputs/outputs
18
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B SRAM 256B EEPROM 3.5kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
14
Number of comparators
2
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F785-E/P
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 3.50 USD
Net price for quantities from 22 pcs - 3.43 USDGross price for quantities from 22 pcs - 3.43 USD
Net price for quantities from 66 pcs - 3.36 USDGross price for quantities from 66 pcs - 3.36 USD
Net price for quantities from 132 pcs - 3.28 USDGross price for quantities from 132 pcs - 3.28 USD
Net price for quantities from 264 pcs - 3.21 USDGross price for quantities from 264 pcs - 3.21 USD
Net price for quantities from 528 pcs - 3.12 USDGross price for quantities from 528 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)