+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F819-E/P

IC: PIC microcontroller; 3.5kB; 20MHz; GPIO,ICSP,SSP; 4÷5.5VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F819-E/P
TME Symbol:
PIC16F819-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
THT
Case
PDIP18
Integrated circuit features
watchdog
Number of inputs/outputs
16
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 256B SRAM 3.5kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
5
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
25pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
  • SSP
Supply voltage
  • 4...5.5V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F819-E/P
0 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.74 USDGross price for quantities from 5 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
Net price for quantities from 25 pcs - 4.52 USDGross price for quantities from 25 pcs - 4.52 USD
Net price for quantities from 50 pcs - 4.41 USDGross price for quantities from 50 pcs - 4.41 USD
Net price for quantities from 100 pcs - 4.32 USDGross price for quantities from 100 pcs - 4.32 USD
Net price for quantities from 250 pcs - 4.22 USDGross price for quantities from 250 pcs - 4.22 USD
Net price for quantities from 500 pcs - 4.09 USDGross price for quantities from 500 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)