+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F819-E/SS

IC: PIC microcontroller; 3.5kB; 20MHz; ICSP,SSP; 4÷5.5VDC; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F819-E/SS
TME Symbol:
PIC16F819-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Mounting
SMD
Case
SSOP20
Number of inputs/outputs
16
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
5
Kind of package
tube
Memory
256B EEPROM 256B SRAM 3500B FLASH
Operating temperature
-40...125°C
Terminal pitch
0.65mm
Operating frequency
0...20MHz
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
67pcs.
Kind of core
8-bit
Interface
  • ICSP
  • SSP
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F819-E/SS
0 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 5 pcs - 4.11 USDGross price for quantities from 5 pcs - 4.11 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 3.85 USD
Net price for quantities from 100 pcs - 3.70 USDGross price for quantities from 100 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)