+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F87-I/SO

IC: PIC microcontroller; 7kB; A/E/USART,SSP; 2÷5.5VDC; SMD; SO18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F87-I/SO
TME Symbol:
PIC16F87-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Mounting
SMD
Case
SO18
Number of inputs/outputs
16
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 368B SRAM
Operating temperature
-40...85°C
Built-in generator
8MHz
Manufacturer standard package
42pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • SSP
Supply voltage
  • 2...5.5V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F87-I/SO
0 in TME stock
Net price for quantities from 84 pcs - 4.25 USDGross price for quantities from 84 pcs - 4.25 USD
No. of pieces (Multiplicity: 84)
Minimum order quantity: 84.
Multiplicity: 84.