+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F876A-I/ML

IC: PIC microcontroller; 14kB; A/E/USART,MSSP (SPI / I2C); SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F876A-I/ML
TME Symbol:
PIC16F876A-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Mounting
SMD
Case
QFN28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Max. frequency
20MHz
Kind of package
tube
Memory
256B EEPROM 368B SRAM
Operating temperature
-40...85°C
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • MSSP (SPI / I2C)
Supply voltage
  • 2...5.5V DC
Gross weight0.291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F876A-I/ML
0 in TME stock
Net price for quantities from 61 pcs - 6.43 USDGross price for quantities from 61 pcs - 6.43 USD
No. of pieces (Multiplicity: 61)
Minimum order quantity: 61.
Multiplicity: 61.