+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F877A-E/L

IC: PIC microcontroller; 14kB; 20MHz; 4÷5.5VDC; SMD; PLCC44; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F877A-E/L
TME Symbol:
PIC16F877A-E/L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
20MHz
Mounting
SMD
Case
PLCC44
Number of inputs/outputs
33
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 368B SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
8
Number of comparators
2
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • PSP
  • SSP
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F877A-E/L
0 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 5 pcs - 8.82 USDGross price for quantities from 5 pcs - 8.82 USD
Net price for quantities from 10 pcs - 8.57 USDGross price for quantities from 10 pcs - 8.57 USD
Net price for quantities from 27 pcs - 8.40 USDGross price for quantities from 27 pcs - 8.40 USD
Net price for quantities from 54 pcs - 8.22 USDGross price for quantities from 54 pcs - 8.22 USD
Net price for quantities from 108 pcs - 8.03 USDGross price for quantities from 108 pcs - 8.03 USD
Net price for quantities from 243 pcs - 7.86 USDGross price for quantities from 243 pcs - 7.86 USD
Net price for quantities from 486 pcs - 7.63 USDGross price for quantities from 486 pcs - 7.63 USD
No. of pieces (Multiplicity: 1)