+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F884-E/P

IC: PIC microcontroller; 7kB; 20MHz; A/E/USART,GPIO,ICSP,MSSP

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F884-E/P
TME Symbol:
PIC16F884-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
THT
Case
PDIP40
Number of inputs/outputs
35
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 256B SRAM 7kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
14
Number of comparators
2
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
10pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • MSSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F884-E/P
0 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 5 pcs - 4.01 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 30 pcs - 3.82 USDGross price for quantities from 30 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.75 USDGross price for quantities from 50 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
Net price for quantities from 250 pcs - 3.59 USDGross price for quantities from 250 pcs - 3.59 USD
Net price for quantities from 500 pcs - 3.51 USDGross price for quantities from 500 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)