+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F887-E/ML

IC: PIC microcontroller; 14kB; 20MHz; A/E/USART,GPIO,ICSP,MSSP

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F887-E/ML
TME Symbol:
PIC16F887-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
20MHz
Mounting
SMD
Case
QFN44
Number of inputs/outputs
35
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 368B SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
14
Number of comparators
2
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
45pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • MSSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F887-E/ML
0 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.51 USDGross price for quantities from 5 pcs - 4.51 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 45 pcs - 4.29 USDGross price for quantities from 45 pcs - 4.29 USD
Net price for quantities from 90 pcs - 4.19 USDGross price for quantities from 90 pcs - 4.19 USD
Net price for quantities from 180 pcs - 4.11 USDGross price for quantities from 180 pcs - 4.11 USD
Net price for quantities from 360 pcs - 4.01 USDGross price for quantities from 360 pcs - 4.01 USD
Net price for quantities from 720 pcs - 3.89 USDGross price for quantities from 720 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)