+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F913-E/SP

IC: PIC microcontroller; 7kB; 20MHz; A/E/USART,GPIO,ICSP,SSP

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F913-E/SP
TME Symbol:
PIC16F913-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
THT
Case
SPDIP28
Number of inputs/outputs
24
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 256B SRAM 17kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
5
Number of output compare channels
1
Number of input capture channels
1
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • SSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F913-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 5 pcs - 5.06 USDGross price for quantities from 5 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.93 USDGross price for quantities from 10 pcs - 4.93 USD
Net price for quantities from 30 pcs - 4.82 USDGross price for quantities from 30 pcs - 4.82 USD
Net price for quantities from 60 pcs - 4.71 USDGross price for quantities from 60 pcs - 4.71 USD
Net price for quantities from 105 pcs - 4.62 USDGross price for quantities from 105 pcs - 4.62 USD
Net price for quantities from 240 pcs - 4.52 USDGross price for quantities from 240 pcs - 4.52 USD
Net price for quantities from 480 pcs - 4.38 USDGross price for quantities from 480 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)