+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16F946-E/PT

IC: PIC microcontroller; 14kB; 20MHz; A/E/USART,GPIO,ICSP,SSP

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F946-E/PT
TME Symbol:
PIC16F946-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
20MHz
Mounting
SMD
Case
TQFP64
Number of inputs/outputs
53
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
in-tray
Memory
256B EEPROM 336B SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
8
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • SSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F946-E/PT
0 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 5.96 USDGross price for quantities from 5 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 25 pcs - 5.68 USDGross price for quantities from 25 pcs - 5.68 USD
Net price for quantities from 50 pcs - 5.56 USDGross price for quantities from 50 pcs - 5.56 USD
Net price for quantities from 160 pcs - 5.43 USDGross price for quantities from 160 pcs - 5.43 USD
Net price for quantities from 320 pcs - 5.31 USDGross price for quantities from 320 pcs - 5.31 USD
Net price for quantities from 640 pcs - 5.23 USDGross price for quantities from 640 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)