+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16HV616-E/ML

IC: PIC microcontroller; 3.5kB; 20MHz; ADC; SMD; QFN16; PIC16; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16HV616-E/ML
TME Symbol:
PIC16HV616-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Interface
ADC
Mounting
SMD
Case
QFN16
Number of inputs/outputs
11
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
3.5kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
91pcs.
Kind of core
8-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Supply voltage
  • 2...5V
Gross weight0.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16HV616-E/ML
0 in TME stock
Net price for quantities from 273 pcs - 1.30 USDGross price for quantities from 273 pcs - 1.30 USD
No. of pieces (Multiplicity: 91)