+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16HV785-E/ML

IC: PIC microcontroller; 28kB; 32MHz; ADC,USB; SMD; QFN20; PIC16

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16HV785-E/ML
TME Symbol:
PIC16HV785-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
28kB
Clock frequency
32MHz
Mounting
SMD
Case
QFN20
Number of inputs/outputs
18
Family
PIC16
Number of capacitive channels
14
Kind of package
tube
Memory
3.5kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • ADC
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2...5.5V
Gross weight0.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16HV785-E/ML
0 in TME stock
Net price for quantities from 182 pcs - 2.15 USDGross price for quantities from 182 pcs - 2.15 USD
No. of pieces (Multiplicity: 91)
Minimum order quantity: 182.
Multiplicity: 91.