+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC16LC770-E/SS

IC: PIC microcontroller; 20MHz; I2C / SPI; SMD; SSOP20; PIC16; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LC770-E/SS
TME Symbol:
PIC16LC770-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
20MHz
Interface
I2C / SPI
Mounting
SMD
Case
SSOP20
Number of inputs/outputs
15
Family
PIC16
Kind of package
tube
Memory
3.5kB EPROM
Operating temperature
-40...125°C
Number of PWM channels
1
Manufacturer standard package
67pcs.
Kind of core
8-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2.5...5.5V
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LC770-E/SS
0 in TME stock
Net price for quantities from 67 pcs - 4.04 USDGross price for quantities from 67 pcs - 4.04 USD
No. of pieces (Multiplicity: 67)